Filter Your Search
1 - 3 of 3 results
|
74LVC157ADB-T
Nexperia
|
Check for Price | Yes | Obsolete | MULTIPLEXER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||||||||||||||||||
|
74LVC157ADB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.5 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||
|
74LVC157ADB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.7 ns | 4 | 2 | YES | SSOP | 50 pF | MULTIPLEXER | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 |