Filter Your Search
1 - 2 of 2 results
|
74LVC16374ADGG-Q1J
Nexperia
|
$0.5007 | Yes | Active | 3.3 V | 15.6 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP, | 48 | SOT362-1 | compliant | Nexperia | |||||||||
|
74LVC16374ADGG-Q1J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 15.6 ns | 7 ns | 2 | 8 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant |