Filter Your Search
1 - 6 of 6 results
|
74LVC16374ADL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.2 ns | 16 | YES | SSOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC16374ADL,118
Nexperia
|
Check for Price | Yes | Obsolete | 2.7 V | 7.5 ns | 2 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | 2017-02-01 | Nexperia | ||||||||||
|
74LVC16374ADL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.5 ns | 7 ns | 2 | 8 | YES | SSOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||
|
74LVC16374ADL,112
Nexperia
|
Check for Price | Yes | Obsolete | 2.7 V | 7.5 ns | 2 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | 2017-02-01 | Nexperia | ||||||||||
|
74LVC16374ADL,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7.5 ns | 7 ns | 2 | 8 | YES | SSOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 | compliant | 8542.39.00.01 | SSOP | 48 | SOT370-1 | ||||
|
74LVC16374ADL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.2 ns | 16 | YES | SSOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 |