Filter Your Search
1 - 1 of 1 results
|
74LVC1G0832DCKTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 17.5 ns | 5.9 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND-OR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP6,.08 | 6 | unknown | 8542.39.00.01 |