Filter Your Search
1 - 5 of 5 results
|
74LVC1G08GF
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6 ns | YES | SON | 50 pF | NO | AND GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 350 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
74LVC1G08GF
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 10.5 ns | 10.5 ns | 1 | 2 | YES | VSON | 50 pF | YES | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | compliant | 8542.39.00.01 | XSON-6 | ||||||||
|
74LVC1G08GF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | SON | 6 | |||||
|
74LVC1G08GF,132
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 10.5 ns | 1 | 2 | YES | VSON | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | compliant | 8542.39.00.01 | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | SON | 6 | SOT891 | Nexperia | ||||||||||
|
74LVC1G08GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | SON | 6 | SOT891 |