Filter Your Search
1 - 4 of 4 results
|
74LVC1G66GW-Q100,1
Nexperia
|
$0.0744 | Yes | Active | 3.3 V | YES | 195 Ω | 15.5 ns | 13 ns | SPST | 1 | 1 | 37 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74LVC1G66GW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | SPST | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | Tin (Sn) | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
74LVC1G66GW-Q100,1
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 195 Ω | SPST | CMOS | NO | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 5 | SOT353-1 | compliant | ||||||||||||||||||||
|
74LVC1G66GW-Q100
Nexperia
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | 8542.39.00.01 |