Filter Your Search
1 - 10 of 16 results
|
74LVC2G53DC,125
Nexperia
|
$0.3516 | Yes | Active | 2.7 V | YES | 35 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NEXPERIA | SSOP | VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
|
SN74LVC2G53DCUR
Texas Instruments
|
$0.3624 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 30 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 50 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN74LVC2G53DCTR
Texas Instruments
|
$0.3904 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 30 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 50 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, SSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
74LVC2G53DC
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | YES | 38 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | |||||||||||
|
74LVC2G53DC
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 130 Ω | 5 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 µA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.12,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74LVC2G53DC,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | YES | 35 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | 8 | SOT765-1 | compliant | 8542.39.00.01 | ||||||||||
|
SN74LVC2G53DCUTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | YES | 300 MHz | 30 Ω | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | COMMON OUTPUT | 10 µA | 5.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 850 µm | 2 mm | TEXAS INSTRUMENTS INC | VSSOP, TSSOP8,.12,20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||
|
74LVC2G53DC-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | YES | 35 Ω | 7 ns | 7.8 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 40 dB | 40 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LVC2G53DCURG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 30 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 1 | 50 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN74LVC2G53DCURE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2.3 V | YES | 20 Ω | 5 Ω | 7.2 ns | 7.9 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 50 dB | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | Texas Instruments |