Filter Your Search
1 - 2 of 2 results
|
74LVC32AD-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.4 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | ||||||||
|
74LVC32AD-Q100J
Nexperia
|
Check for Price | Active | 3.3 V | 10.4 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP, | 14 | SOT108-1 | compliant | Nexperia |