Filter Your Search
1 - 1 of 1 results
|
74LVCE1G04FZ4-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 1.5 V | 7.5 ns | 3.4 ns | 1 | 1 | YES | VSON | 50 pF | NO | TOTEM POLE | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.4 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 400 µm | 1 mm | 1.4 mm | DIODES INC | DFN | VSON, SOLCC6,.04,20 | 6 | compliant | EAR99 | 8542.39.00.01 |