Filter Your Search
1 - 2 of 2 results
|
74LVCH1T45GW-Q100H
NXP Semiconductors
|
Check for Price | Transferred | 1.5 V | 23.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | SOT363 | unknown | |||||||||
|
74LVCH1T45GW-Q100H
Nexperia
|
Check for Price | Active | 1.5 V | 23.5 ns | 1 | 1 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | TSSOP, | 6 | SOT363-2 | compliant | Nexperia |