Filter Your Search
1 - 2 of 2 results
|
74LVCH2T45DC,125
Nexperia
|
$0.2335 | Yes | Active | 1.5 V | 23.5 ns | 1 | 2 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | VSSOP-8 | 8 | SOT765-1 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||
|
74LVCH2T45DC,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 23.5 ns | 1 | 2 | YES | VSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | SOT765-1 | compliant | NXP |