Filter Your Search
1 - 2 of 2 results
|
74LVCH2T45GN,115
Nexperia
|
Check for Price | Yes | Active | 1.5 V | 23.5 ns | 1 | 2 | YES | SON | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | TIN | NO LEAD | 300 µm | DUAL | 350 µm | 1 mm | 1.2 mm | NEXPERIA | SON | XSON-8 | 8 | SOT1116 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||
|
74LVCH2T45GN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 23.5 ns | 1 | 2 | YES | SON | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,12 | RECTANGULAR | SMALL OUTLINE | TR | TIN | NO LEAD | 300 µm | DUAL | 350 µm | 1 mm | 1.2 mm | NXP SEMICONDUCTORS | SON | 1.20 X 1 MM, 0.35 MM HEIGHT, SOT-1116, SON-8 | 8 | SOT1116 | compliant |