Filter Your Search
1 - 1 of 1 results
|
74LVCR162245ZQLR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 8.5 ns | 7.5 ns | 2 | 8 | YES | VFBGA | 50 pF | BIDIRECTIONAL | NO | 3-STATE WITH SERIES RESISTOR | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 20 µA | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |