Filter Your Search
1 - 10 of 22 results
|
74LVCV2G66DP,125
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | 2.3 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | 30 Ω | MAKE-BEFORE-BREAK | CMOS | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | 8 | SOT505-2 | compliant | 8542.39.00.01 | ||||||
|
74LVCV2G66GM,125
Nexperia
|
Check for Price | Active | 2.5 V | 2.3 V | 5.5 V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 2 | CMOS | AUTOMOTIVE | S-PBCC-B8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1.6 mm | 1.6 mm | 500 µm | NEXPERIA | QFN | VBCC, | 8 | SOT902-2 | compliant | Nexperia | |||||||||||
|
74LVCV2G66GD
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 2.3 V | 5.5 V | 1 | YES | NO | SEATED HGT-NOM | POWER SUPPLY SUPPORT CIRCUIT | 1 | 30 Ω | MAKE-BEFORE-BREAK | CMOS | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 500 µm | NXP SEMICONDUCTORS | SON | XSON-8 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||||
|
74LVCV2G66GT
Nexperia
|
Check for Price | Yes | Active | NO | SPST | e3 | 1 | 260 | 30 | TIN | NEXPERIA | XSON-8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
74LVCV2G66DP
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
74LVCV2G66DC
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 V | 2.3 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | 30 Ω | CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 2.3 mm | 1 mm | NXP SEMICONDUCTORS | TSSOP | 2.3 MM, PLASTIC, SOT-765-1, MO-187, TSSOP-8 | 8 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
74LVCV2G66DC
Philips Semiconductors
|
Check for Price | Yes | Transferred | 260 | PHILIPS SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74LVCV2G66DP,125
Nexperia
|
Check for Price | Obsolete | 3 V | 2.3 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | 30 Ω | MAKE-BEFORE-BREAK | CMOS | AUTOMOTIVE | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP | TSSOP, TSSOP8,.16 | 8 | SOT505-2 | 8542.39.00.01 | Nexperia | ||||||||
|
74LVCV2G66GT,115
NXP Semiconductors
|
Check for Price | Active | 3.3 V | 2.3 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.95 mm | 500 µm | NXP SEMICONDUCTORS | XSON-8 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
74LVCV2G66DC-G
NXP Semiconductors
|
Check for Price | No | Yes | Active | YES | SPST | 2 | 30 Ω | MAKE-BEFORE-BREAK | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown |