Filter Your Search
1 - 10 of 47 results
![]() |
TC74LVQ273FSEL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | LSSOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.6 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | SSOP | 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-20 | 20 | unknown | |||||||||
![]() |
TC74LVQ273FEL
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20 | 20 | unknown | |||||||||
![]() |
TC74LVQ273F(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
![]() |
74LVQ273QSCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 20.5 ns | 14.5 ns | 1 | 8 | YES | SSOP | 75 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.150 INCH, MO-137, QSOP-20 | 20 | unknown | 8542.39.00.01 | |||||
![]() |
TC74LVQ273FW(ELP)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 65 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||
![]() |
74LVQ273SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 20.5 ns | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
![]() |
TC74LVQ273F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3.3 V | 14.5 ns | 8 | YES | SOP | 65 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-XDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ273QSC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SSOP20,.25 | unknown | 8542.39.00.01 | ||||||||
|
74LVQ273QSC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 14.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SSOP-20 | compliant | |||||||||
|
74LVQ273QS
Texas Instruments
|
Check for Price | Obsolete | 20.5 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 75 MHz | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 |