Filter Your Search
1 - 9 of 9 results
|
74LVT14DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | SSOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74LVT14DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | SSOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
74LVT14DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.7 ns | YES | SSOP | YES | INVERTER | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVT14DB
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 6.9 ns | 6 | 1 | YES | SSOP | LVT | INVERTER | BICMOS | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP-14 | compliant | 8542.39.00.01 | 1995-10-01 | ||||||||||||
|
74LVT14DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 6.9 ns | 6 | 1 | YES | SSOP | LVT | INVERTER | BICMOS | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | 1995-10-01 | SOT337-1 | Nexperia | ||||||||
|
74LVT14DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | SSOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 | |||||
|
74LVT14DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.7 ns | YES | SSOP | YES | INVERTER | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVT14DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | SSOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 | |||||
|
74LVT14DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 6.9 ns | 6 | 1 | YES | SSOP | LVT | INVERTER | BICMOS | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | compliant | 8542.39.00.01 | 1995-10-01 | SOT337-1 | Nexperia |