Filter Your Search
1 - 10 of 25 results
|
74LVT162244BDL,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 4.2 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | 48 | SOT370-1 | compliant | 8542.39.00.01 | |||||
|
74LVT162244BDGG,51
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | TSSOP | 48 | SOT362-1 | unknown | SSOP-48 | |||||||||||||||||||||||||||||||||||||||||||||
|
74LVT162244BDL
Nexperia
|
Check for Price | Yes | Not Recommended | 3.3 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | compliant | 8542.39.00.01 | SSOPIII-48 | 2017-02-01 | ||||||||||||
|
74LVT162244BDL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.2 ns | 4 | 4 | YES | SSOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVT162244BDG-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP, | |||||||||||||||||
|
74LVT162244BDGG:51
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 4.2 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NXP SEMICONDUCTORS | TSSOP | 48 | SOT362-1 | compliant | 8542.39.00.01 | TSSOP, TSSOP48,.3,20 | |||||||
|
74LVT162244BDL-T
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | compliant | 8542.39.00.01 | SSOP, | 2017-02-01 | ||||||||||||
|
74LVT162244BDL,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | 48 | SOT370-1 | compliant | 8542.39.00.01 | SSOP3-48 | 2017-02-01 | Nexperia | ||||||||
|
74LVT162244BDL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | 48 | SOT370-1 | unknown | 8542.39.00.01 | ||||||||||
|
74LVT162244BDGG
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.2 ns | 4 | 4 | YES | TSSOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |