Filter Your Search
1 - 2 of 2 results
|
74LVT162374DL,118
Nexperia
|
$0.5865 | Obsolete | 3.3 V | 6.2 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | SSOP, | 48 | SOT370-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||
|
74LVT162374DL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.2 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 48 | SOT370-1 | unknown | 8542.39.00.01 |