Filter Your Search
1 - 5 of 5 results
|
74LVT16244MTDX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | TRUE | 9.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | NATIONAL SEMICONDUCTOR CORP | 6.10 MM, PLASTIC, TSSOP-48 | unknown | |||||||||||||||||
![]() |
74LVT16244MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3.9 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3/e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | TSSOP | 48 | 8542.39.00.01 | |||||||||||||||
![]() |
74LVT16244MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.9 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 48 | |||||||||||
![]() |
74LVT16244MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 3.5 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 6.10 MM, MO-153, TSSOP-48 | unknown | TSSOP | 48 | 8542.39.00.01 | ||||||
|
74LVT16244MTDX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS; BUS HOLD I... more | 2 | TRUE | 9.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 |