Filter Your Search
1 - 2 of 2 results
|
74LVT16245BEV,157
Nexperia
|
Check for Price | Obsolete | 3.3 V | 3.5 ns | 2 | 8 | YES | VFBGA | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | e0 | 2 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NEXPERIA | BGA | VFBGA, | 56 | SOT702-1 | not_compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||
|
74LVT16245BEV,157
NXP Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 3.5 ns | 3.3 ns | 2 | 8 | YES | VFBGA | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 20 | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | Tin/Lead (Sn/Pb) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | NXP SEMICONDUCTORS | BGA | VFBGA, BGA56,6X10,25 | 56 | SOT702-1 | not_compliant | 8542.39.00.01 |