Filter Your Search
1 - 2 of 2 results
|
74LVT16374ADGG,518
Nexperia
|
Check for Price | Active | 3.3 V | 5.6 ns | 2 | 8 | YES | TSOP2 | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSOP2, TSSOP48,.3,20 | 48 | SOT362-1 | compliant | 8542.39.00.01 | Nexperia | ||||
|
74LVT16374ADGG,518
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.6 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 48 | SOT362-1 | unknown | 8542.39.00.01 |