Filter Your Search
1 - 2 of 2 results
![]() |
74LVT16543ADGGS
Nexperia
|
$1.6800 | Yes | Obsolete | 3.3 V | 6.2 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 | 56 | SOT364-1 | compliant | 2017-02-01 | Nexperia | ||
![]() |
74LVT16543ADGGS
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 6.2 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153EE, SOT364-1, TSSOP2-56 | 56 | SOT364-1 | unknown |