Filter Your Search
1 - 9 of 9 results
|
74LVT573SJ
onsemi
|
Check for Price | Active | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | 2017-12-22 | ||||||||||||||||||||
|
74LVT573SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||||
|
74LVT573SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 4.4 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | compliant | 8542.39.00.01 | SOP | 20 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | ||||
|
74LVT573SJ
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 6.5 ns | 4.3 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||
|
74LVT573SJX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | unknown | 2017-12-22 | M20D | |||||||||||||||||||
|
74LVT573SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||||||
|
74LVT573SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 4.4 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
74LVT573SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||||||
|
74LVT573SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | unknown |