Filter Your Search
1 - 10 of 12 results
|
N74LVT74PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVT74PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 2 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVT74PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||||
|
74LVT74PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | 32 mA | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | EAR99 | ||||
|
74LVT74PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 2 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 32 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74LVT74PWDH
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVT74PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | 32 mA | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | |||||
|
74LVT74PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | 32 mA | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | ||||
|
74LVT74PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5 ns | 5 ns | 2 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | 32 mA | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | |||||
|
N74LVT74PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 5 ns | 2 | 1 | YES | TSSOP | 50 pF | POSITIVE EDGE | LVT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 1 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |