Filter Your Search
1 - 2 of 2 results
|
74LVTH162374MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 6.2 ns | 5.3 ns | 2 | 8 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 12 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | compliant | 8542.39.00.01 | |||||
|
74LVTH162374MEA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.2 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown |