Filter Your Search
1 - 4 of 4 results
|
74LVTH16374MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.2 ns | 4.5 ns | 2 | 8 | YES | SSOP | 160 MHz | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | ||||||
|
74LVTH16374MEAX
onsemi
|
Check for Price | Active | 3.3 V | 5.2 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ON SEMICONDUCTOR | SSOP, | compliant | 8542.39.00.01 | 2017-12-26 | |||||||||||||||||
|
74LVTH16374MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.2 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 48 | unknown | ||||||||||
|
74LVTH16374MEAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 5.2 ns | 2 | 8 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.495 mm | 15.875 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | 8542.39.00.01 |