Filter Your Search
1 - 2 of 2 results
|
74LVTH244AD,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5 ns | 4.1 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | ||||
|
74LVTH244AD,118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 5.1 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1998-02-19 | Nexperia |