Filter Your Search
1 - 10 of 14 results
|
74LVTH244BDB
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||||
|
74LVTH244BDB
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74LVTH244BD,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | SOT163-1 | ||||
|
74LVTH244BDB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | SOT339-1 | ||||
|
74LVTH244BD,112
Nexperia
|
Check for Price | Active | 3.3 V | 3.8 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | SOP, | 20 | compliant | 8542.39.00.01 | 2017-02-01 | SOT163-1 | Nexperia | |||||||||
|
74LVTH244BD
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 3.8 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1993-08-01 | ||||||||||||
|
74LVTH244BDB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 | 20 | compliant | 8542.39.00.01 | SOT339-1 | ||||
|
74LVTH244BD
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.8 ns | 3.5 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
74LVTH244BDB,118
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 2 | 4 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NEXPERIA | SSOP2 | SSOP-20 | 20 | compliant | 8542.39.00.01 | 2017-02-01 | SOT339-1 | Nexperia | ||||||||
|
74LVTH244BD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.5 ns | 2 | 4 | YES | SOP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 |