Filter Your Search
1 - 10 of 1,447 results
|
74LVX14MX
onsemi
|
$0.1179 | Yes | Obsolete | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | SOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | 0.150 INCH, MS-012, SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
74LVX32MTC
onsemi
|
$0.1231 | Yes | Obsolete | 2.7 V | 16 ns | 11.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | OR GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
74LVX04MTC
onsemi
|
$0.1614 | Yes | Obsolete | 2.7 V | 16 ns | 11 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
74LVX245M
onsemi
|
$0.1681 | Yes | End Of Life | 3.3 V | 17 ns | 11.5 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 4 mA | 2 | TRUE | 40 µA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | |||||
|
74LVX14MTC
onsemi
|
$0.1745 | Yes | Obsolete | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||||||
|
74LVX00MTCX
onsemi
|
$0.1818 | Yes | Active | 2.7 V | 16 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
74LVX4245WM
onsemi
|
$0.1887 | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | PORT B REQUIRES 2.7V TO 3.6V VCC | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ONSEMI | SOIC-24 | M24B | unknown | onsemi | 2017-12-26 | |||||||||||||||||||
|
74LVX125MTC
onsemi
|
$0.1966 | Yes | Obsolete | 2.7 V | 17 ns | 12 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||||
|
74LVX14MTCX
onsemi
|
$0.2103 | Yes | Active | 2.7 V | 23 ns | 16 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
74LVX00MTC
onsemi
|
$0.2150 | Yes | End Of Life | 2.7 V | 16 ns | 11 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NAND GATE | CMOS | 4 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi |