Filter Your Search
1 - 3 of 3 results
|
74LVX112SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 16.5 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | LV/LV-A/LVX/H | J-K FLIP-FLOP | CMOS | 80 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SOP-16 | unknown | |||||||||||||
|
74LVX112SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 19 ns | 2 | 2 | YES | SOP | 80 MHz | 50 pF | NEGATIVE EDGE | LV/LV-A/LVX/H | J-K FLIP-FLOP | CMOS | 100 MHz | 4 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | SOIC | 16 | 8542.39.00.01 | ||
|
74LVX112SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 16.5 ns | 2 | 2 | YES | SOP | 50 pF | NEGATIVE EDGE | LV/LV-A/LVX/H | J-K FLIP-FLOP | CMOS | 80 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |