Filter Your Search
1 - 1 of 1 results
|
74LVXC4245TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 8.5 ns | 8 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | PORT A OPERATES AT 4.5V TO 5.5V | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 |