Filter Your Search
1 - 1 of 1 results
|
74LX1G03STR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 8.3 ns | 4.2 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | OPEN-DRAIN | TTL/H/L | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 |