Filter Your Search
1 - 10 of 80 results
|
74S22D
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | YES | SOP | 15 pF | OPEN-COLLECTOR | S | NAND GATE | TTL | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74S22NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74S22DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74S22FC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74S22DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 18 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74S22A
Signetics
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.5 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 9 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
N74S22FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 9 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74S22N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
DM74S22N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 22 mA | 18 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74S22N3
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 7 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |