Filter Your Search
1 - 10 of 102 results
|
SN74S240N
Texas Instruments
|
$3.2032 | Yes | Yes | Active | 5 V | 7 ns | 7 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 145 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74S240DWRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 2 | 4 | YES | SOP | 3-STATE | S | BUS DRIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
GD74S240
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
GD74S240J
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN74S240FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 2 | 4 | YES | QCCJ | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||
|
74S240FCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 ns | 2 | 4 | YES | DFP | 150 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | R-XDFP-F20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74S240N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
74S240PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 ns | 2 | 4 | NO | DIP | 150 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
74S240FCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 ns | 2 | 4 | YES | DFP | 150 pF | UNIDIRECTIONAL | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | 5.25 V | 4.75 V | R-XDFP-F20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74S240PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 150 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |