Filter Your Search
1 - 1 of 1 results
|
74VCXHQ163245R-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | 7.7 ns | 7.7 ns | 2 | 8 | YES | TFBGA | 30 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | 2.3V TO 3.6V SUPPLY FOR PORT A; 1.65V TO 2.5V SUPPLY FOR PORT B | COMMON CONTROL | 2.1 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PBGA-B42 | Not Qualified | e1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | BGA42,6X7,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.16 mm | 3.5 mm | 4 mm | STMICROELECTRONICS | BGA | LEAD FREE, MICRO, TFBGA-42 | 42 | compliant | 8542.39.00.01 |