Filter Your Search
1 - 10 of 60 results
|
74VHC164FT(BE)
Toshiba America Electronic Components
|
$0.1271 | Yes | End Of Life | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | 45 MHz | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||||||
|
74VHC164FT(BJ)
Toshiba America Electronic Components
|
$0.2349 | Active | 3.3 V | 20.5 ns | 1 | 8 | YES | TSSOP | 14 Hz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 100 MHz | TRUE | 75 mA | 5.5 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | , | |||||||||||||||
|
74VHC164MTCX
onsemi
|
$0.2608 | Yes | Active | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | TSSOP-14 | 948G | |||||||||
|
74VHC164MX
onsemi
|
$0.2974 | Yes | End Of Life | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.625 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC-14 | 751EF | |||||||||
|
74VHC164M
onsemi
|
$0.3068 | Yes | End Of Life | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.625 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC-14 | 751EF | |||||||||
|
74VHC164SJX
Fairchild Semiconductor Corporation
|
$0.4655 | Yes | Yes | Transferred | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | SOP | 14 | EAR99 | ||||||
|
74VHC164SJX
onsemi
|
$0.5228 | Yes | Yes | Obsolete | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOP-14 | 565BE | ||||||||
|
TC74VHC164FN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC | SERIAL IN PARALLEL OUT | CMOS | NOT AVAILABLE IN JAPAN | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | unknown | SOP, SOP14,.25 | SOIC | 14 | |||||||||||
|
74VHC164MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 18.5 ns | 1 | 8 | YES | TSSOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | TSSOP | 14 | EAR99 | ||||||
|
74VHC164SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 18.5 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | unknown | SOP, | SOIC | 14 |