Filter Your Search
1 - 10 of 28 results
|
74VHCT04AMTCX
onsemi
|
$0.2178 | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||
|
74VHCT04AMTC
onsemi
|
$0.2686 | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153AB, TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||
|
74VHCT04AM
onsemi
|
$0.3345 | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | 0.150 INCH, MS-012, SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||
|
74VHCT04AMX
onsemi
|
$0.3473 | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | 0.150 INCH, MS-012, SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74VHCT04AML1
onsemi
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
MC74VHCT04AML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
![]() |
74VHCT04AMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||
![]() |
MC74VHCT04AM
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | MOTOROLA INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
![]() |
74VHCT04AM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||||
![]() |
74VHCT04AMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 8.5 ns | 6 | 1 | YES | SOP | AHCT/VHCT/VT | INVERTER | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 |