Filter Your Search
1 - 7 of 7 results
![]() |
74VHCT240AMTCX
Fairchild Semiconductor Corporation
|
$0.2833 | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74VHCT240AMTCX
onsemi
|
$0.3414 | Yes | Active | 5 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VHCT240AMTC
onsemi
|
Check for Price | Yes | No | Obsolete | 5 V | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP-20 | MTC20 | compliant | |||||||||||||||||||
![]() |
74VHCT240AMTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | ||||||||
![]() |
74VHCT240AMTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 2 | 4 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
74VHCT240AMTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown | ||||||||||||
![]() |
74VHCT240AMTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 ns | 2 | 4 | YES | TSSOP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 20 | unknown |