Filter Your Search
1 - 5 of 5 results
|
74VHCT245AFT(BJ)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 11 ns | 11 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | Toshiba | ||||||||||||
|
74VHCT245AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 11 ns | 11 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AHCT/VHCT/VT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, | 20 | 8542.39.00.01 | ||||||||
|
TC74VHCT245AFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AHCT/VHCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 8 mA | 2 | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, TSSOP20,.25 | 20 | 8542.39.00.01 | |||||
|
TC74VHCT245AFTG
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AHCT/VHCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | TSSOP, | 8542.39.00.01 | |||||||||||||||
|
TC74VHCT245AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | AHCT/VHCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 8 mA | 2 | TRUE | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | Toshiba | TSSOP | TSSOP, TSSOP20,.25 | 20 | 8542.39.00.01 |