Filter Your Search
1 - 10 of 412 results
|
AR05DBD3R00
Viking Tech Corp
|
Check for Price | Yes | Active | 3 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | , 0805 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
AR05ATB0030
Viking Tech Corp
|
Check for Price | Yes | Active | 3 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | , 0805 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
WAMT21NN3R000J
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 Ω | 5 % | 200 mW | 0201 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WRAPAROUND | 152 µm | 508 µm | 254 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
PR05BTNW0030
Viking Tech Corp
|
Check for Price | Yes | Active | 3 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
AR05BTB0030
Viking Tech Corp
|
Check for Price | Yes | Active | 3 Ω | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | , 0805 | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
MSMW122AN-3R000G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 3 Ω | 2 % | 125 mW | 0201 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 406 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||
|
WAMT21AN3R000GT3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 3 Ω | 2 % | 50 mW | 0404 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WRAPAROUND | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
MSTF2ST-3R000GCGB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 3 Ω | 2 % | 250 mW | 0202 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | 150 °C | -55 °C | Chip | 2 | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||
|
PRC0805TTC50X3R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 3 Ω | 1 % | 100 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | |||||||||||
|
PRC0805TTC503R+/-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 3 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 480 µm | 2 mm | 1.25 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |