Filter Your Search
1 - 10 of 4,094 results
|
MSM514256H-50ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 50 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 95 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
LH604256Z-80A
Sharp Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.1 mm | 25.8 mm | 2.85 mm | SHARP CORP | 0.400 INCH, PLASTIC, ZIP-20 | unknown | |||||||||||||||||
|
5962-9084701MNC
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 120 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CZIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | ZIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.43 mm | 26.67 mm | 2.845 mm | AUSTIN SEMICONDUCTOR INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
TMS44C256-60SD
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 2 mA | 95 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | TEXAS INSTRUMENTS INC | ZIP, ZIP20,.1 | not_compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
M5M4V4800L-7S
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 70 ns | 1024 | FAST PAGE DRAM | COMMON | 512000 | 524.288 k | 3-STATE | YES | 70 µA | 70 µA | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MITSUBISHI ELECTRIC CORP | ZIP, ZIP28,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MCM5L4400AZ60
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 5 V | 60 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 200 µA | 120 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP20,.1 | unknown | |||||||||||||||||||||
|
KM44C1002Z-10
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 100 ns | 1024 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 26.165 mm | 2.96 mm | SAMSUNG SEMICONDUCTOR INC | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||
|
MSM514100AL-70ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | |||||||||||||||||
|
UPD424260V-80
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 145 µA | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | RENESAS ELECTRONICS CORP | ZIP, ZIP40,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
EDI411024C70ZB
Electronic Designs Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CZIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ELECTRONIC DESIGNS INC | unknown |