Filter Your Search
1 - 10 of 378 results
|
7505K4
Eaton Corporation
|
$5.3213 | No | Active | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@125VAC | 15 A | 125 V | PANEL MOUNT-THREADED | NO | SOLDER | 15.87 mm | 25.4 mm | 29.74 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750510505
Wurth Elektronik
|
$9.4818 | Active | THROUGH HOLE MOUNTED | TRAY | NO | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | GENERAL PURPOSE | CSA, EN, IEC, UL | 10.16 mm | 4 kV | 20.45 mm | 1 | 870 µH | RF TRANSFORMER | 1:1 | 13.72 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750510436
Wurth Elektronik
|
$9.4818 | Yes | Active | THROUGH HOLE MOUNTED | TRAY | NO | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 10.16 mm | 19.69 mm | 1.1 mH | SMPS TRANSFORMER | 13.72 mm | 2 | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750510476
Wurth Elektronik
|
$9.4818 | Yes | Active | TURNS RATIO: 1.307:1 | -40 °C | 125 °C | THROUGH HOLE MOUNTED | NO | WUERTH ELEKTRONIK GMBH & CO KG | not_compliant | EAR99 | Würth Elektronik | CSA, EN, IEC, UL | 10.16 mm | 19.8 mm | TELECOM TRANSFORMER | 13.72 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750-517/040-000
WAGO Innovative Connections
|
$316.3043 | Yes | Active | -40 °C | 70 °C | NO | WAGO CORP | not_compliant | 8542.39.00.01 | Wago | 1 | DIGITAL I/O MODULE | R-XXMA-X | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | HYBRID | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750589-8
TE Connectivity
|
Check for Price | Obsolete | AMPLIMITE | SOLDER | TYCO ELECTRONICS AMP | unknown | RECEPTACLE | D SUBMINIATURE CONNECTOR | FEMALE-FEMALE | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD | GENERAL PURPOSE | METAL | 5/D | 50 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750593-1
TE's AMP
|
Check for Price | Obsolete | AMPLIMITE III | GLASS FILLED POLYAMIDE | SOLDER | TYCO ELECTRONICS AMP | unknown | PLUG | D SUBMINIATURE CONNECTOR | MALE-MALE | NO | NO | NO | NO | NO | NO | BOARD | GENERAL PURPOSE | STEEL | 1/E | 18 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
75053R150
CTS Corporation
|
Check for Price | Obsolete | -55 °C | 125 °C | Tube | CTS CORP | unknown | EAR99 | SIP | Ceramic | 3.18 mm | 2.54 mm | ISOLATED | 5 | 6.35 mm | 12.14 mm | 2.03 mm | 1.2 W | 15 Ω | ARRAY/NETWORK RESISTOR | 4808 | 200 ppm/°C | 2 % | 100 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750510784
Wurth Elektronik
|
Check for Price | Active | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | -40 °C | 85 °C | SURFACE MOUNT | TR | YES | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 3.78 mm | 7.65 mm | 135 µH | SMPS TRANSFORMER | 6.85 mm | 1 | 1 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
750586-6
TE Connectivity
|
Check for Price | Obsolete | AMPLIMITE | POLYAMIDE | SOLDER | TYCO ELECTRONICS AMP | unknown | RECEPTACLE | D SUBMINIATURE CONNECTOR | FEMALE-FEMALE | NO | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD | GENERAL PURPOSE | STEEL | 1/E | 18 | 94V-0 | TIN |