Filter Your Search
1 - 10 of 12 results
|
750XCXC-120A
Schneider Electric
|
Check for Price | Obsolete | 120 V | 1.7 kΩ | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | AC | 16A@277VAC | 16A@28VDC | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 50.3 mm | 35.4 mm | 35.4mm x 34.9mm x 50.3mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | |||||
|
750XCXM4L-12D
Schneider Electric
|
Check for Price | Yes | Obsolete | 12 V | 120 Ω | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | DC | 16A@277VAC | 16A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 55.2 mm | 35.4 mm | 35.4mm x 34.9mm x 55.2mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | |||
|
750XCXM4L-110D
Schneider Electric
|
Check for Price | Active | 110 V | 10 kΩ | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | DC | 16A@277VAC | 16A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 55.2 mm | 35.4 mm | 35.4mm x 34.9mm x 55.2mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | ||||
|
750XCXM4L-24D
Schneider Electric
|
Check for Price | Yes | Obsolete | 24 V | 470 Ω | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | DC | 16A@277VAC | 16A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 55.2 mm | 35.4 mm | 35.4mm x 34.9mm x 55.2mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | |||
|
750XCXRC-48D
Schneider Electric
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | SCHNEIDER ELECTRIC SA | compliant | ||||||||||||||||||||||||||||||
|
750XCXM4L-120A
Schneider Electric
|
Check for Price | Yes | Obsolete | 120 V | 1.7 kΩ | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | AC | 16A@277VAC | 16A@28VDC | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 55.2 mm | 35.4 mm | 35.4mm x 34.9mm x 55.2mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | ||||
|
750XCXRCL-120A
Schneider Electric
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | SCHNEIDER ELECTRIC SA | compliant | Schneider Electric | |||||||||||||||||||||||||||||
|
750XCXC-24D
Schneider Electric
|
Check for Price | Obsolete | 24 V | 470 Ω | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | DC | 16A@277VAC | 16A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 50.3 mm | 35.4 mm | 35.4mm x 34.9mm x 50.3mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | ||||
|
750XCXM4L-24A
Schneider Electric
|
Check for Price | Yes | Obsolete | 24 V | 72 Ω | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | AC | 16A@277VAC | 16A@28VDC | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 55.2 mm | 35.4 mm | 35.4mm x 34.9mm x 55.2mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | ||||
|
750XCXC-12D
Schneider Electric
|
Check for Price | Yes | Obsolete | 12 V | 120 Ω | 16 A | 277 V | 28 V | 16 A | 100000 Cycle(s) | 3PDT | DC | 16A@277VAC | 16A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 34.9 mm | 50.3 mm | 35.4 mm | 35.4mm x 34.9mm x 50.3mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric |