Filter Your Search
1 - 2 of 2 results
|
759P
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 200 kHz | LOG OR ANTILOG AMPLIFIER | -18 V | -12 V | -10 V | 1 | 4 mA | 18 V | 12 V | OTHER | R-PDIP-P9 | Not Qualified | e0 | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | DIP | MODULE,9LEAD(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 10.414 mm | 20.32 mm | ANALOG DEVICES INC | DIP | 1.125 X 1.125 X 0.400 INCH, PACKAGE-9 | 9 | unknown | EAR99 | 8542.39.00.01 | ||||
|
759P
Intronics Power, Inc.
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 200 kHz | LOG OR ANTILOG AMPLIFIER | LG-MAX;SEATED HGT-NOM;WD-MAX | -18 V | -12 V | -10 V | 1 | 18 V | 12 V | OTHER | S-PDMA-P9 | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 28.7 mm | 10.4 mm | 28.7 mm | INTRONICS POWER INC | , | unknown | EAR99 | 8542.39.00.01 |