Filter Your Search
1 - 3 of 3 results
|
75AP36-01-1-07N
Grayhill Inc
|
$43.3608 | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | 12.42 mm | 7.57 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||
|
75AP36-01-1-07N-C
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 7 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SCREW | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | THROUGH HOLE-STRAIGHT | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | 10 | NO | BRASS | SOLDER | 15.1892 mm | 7.5692 mm | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||||||
|
75AP36-01-1-07N-F
Grayhill Inc
|
Check for Price | Active | 200 mA | 30 V | 0.05 mΩ | 7 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SCREW | 0.1A@220VAC | 0.2A@30VDC | 100 mA | 220 V | 500VRMS V | 10 GΩ | THROUGH HOLE-STRAIGHT | SILVER CADMIUM OXIDE | GOLD | BRASS | 36 deg | DIALLYL PHTHALATE | 10 | NO | BRASS | SOLDER | 15.1892 mm | 7.5692 mm | 0.109 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |