Filter Your Search
1 - 10 of 45 results
|
SSI75T2091-IH
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | DTMF SIGNALING CIRCUIT | 1 | 30 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||
|
75T204-IP
Teridian Semiconductor Corp
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2405 mm | 5.08 mm | TERIDIAN SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | ||||||||
|
SSI75T203-CP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||
|
75T2091-IH
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | DTMF SIGNALING CIRCUIT | 1 | 30 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | |||||||||||||||
|
SSI75T203-IP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||
|
SSI75T202-IP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||
|
75T203-IP
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.987 mm | 5.08 mm | TDK CORP | DIP, | unknown | 8542.39.00.01 | DIP | 18 | ||||||
|
75T204-IP
Maxim Integrated Products
|
Check for Price | Obsolete | MAXIM INTEGRATED PRODUCTS INC | compliant | DIP | 14 | ||||||||||||||||||||||||||||||
|
75T2089-IP
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 30 mA | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.686 mm | 5.08 mm | TDK CORP | DIP, | unknown | 8542.39.00.01 | DIP | 22 | ||||||
|
SSI75T204-IP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |