Filter Your Search
1 - 10 of 65 results
|
76HPSB02GWRT
Grayhill Inc
|
$3.7827 | Yes | Yes | Active | 0.1 mΩ | 85 °C | -40 °C | GLASS FILLED NYLON | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | PUSHBUTTON | 7.1 mm | 7.75 mm | 9.65 mm | 0.18 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 150 mA | .15A@30VDC | ON-(ON) | 30 V | 1000VRMS V | 2000 Cycle(s) | COIN SILVER | GOLD OVER NICKEL | 1 GΩ | e3 | SURFACE MOUNT-RIGHT ANGLE | 2 | TAPE AND REEL | EPOXY | NO | MOMENTARY | SPST | PIANO DIP SWITCH | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | ||||||||||
|
76HPSB10GWRT
Grayhill Inc
|
$4.0226 | Yes | Yes | Active | 0.1 mΩ | 85 °C | -40 °C | THERMOPLASTIC | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | PIANO | 9.65 mm | 7.75 mm | 27.4 mm | COPPER ALLOY | GOLD OVER NICKEL | 150 mA | .15A@30VDC | 30 V | 750VAC V | 2000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 2 GΩ | e3 | SURFACE MOUNT-RIGHT ANGLE | 10 | TAPE AND REEL | NO | MOMENTARY | SPST | PIANO DIP SWITCH | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | WHITE | THERMOPLASTIC | NATURAL | MAKE-BEFORE-BREAK | THERMOPLASTIC | MIL-STD | |||||||||
|
76HPSB04GWRT
Grayhill Inc
|
$4.1398 | Yes | Yes | Active | 85 °C | -40 °C | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | 9.65 mm | 7.75 mm | 12.2 mm | 150 mA | .15A@30VDC | 30 V | 2000 Cycle(s) | e3 | SURFACE MOUNT-RIGHT ANGLE | 4 | TAPE AND REEL | NO | MOMENTARY | SPST | PIANO DIP SWITCH | MATTE TIN | SOLDER | |||||||||||||||||||||||||
|
76HPSB06GWRT
Grayhill Inc
|
$4.2385 | Yes | Yes | Active | 85 °C | -40 °C | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | 9.65 mm | 7.75 mm | 17.3 mm | 150 mA | .15A@30VDC | 30 V | 2000 Cycle(s) | e3 | SURFACE MOUNT-RIGHT ANGLE | 6 | TAPE AND REEL | NO | MOMENTARY | SPST | PIANO DIP SWITCH | MATTE TIN | SOLDER | |||||||||||||||||||||||||
|
76HPSB10GWT
Grayhill Inc
|
$4.4347 | Yes | Active | 85 °C | -40 °C | GRAYHILL INC | compliant | EAR99 | 8536.50.90.40 | 9.65 mm | 7.75 mm | 27.43 mm | 150 mA | .15A@30VDC | 30 V | 2000 Cycle(s) | SURFACE MOUNT-STRAIGHT | 10 | NO | MOMENTARY | SPST | PIANO DIP SWITCH | SOLDER | |||||||||||||||||||||||||||||||
|
76HPSB08GWRT
Grayhill Inc
|
$5.3194 | Yes | Yes | Active | 0.1 mΩ | ROHS COMPLIANT | 85 °C | -40 °C | THERMOPLASTIC | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | PIANO | 9.65 mm | 7.75 mm | 22.4 mm | BRASS | GOLD OVER NICKEL | 150 mA | .15A@30VDC | 30 V | 700VAC V | 2000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | 2 GΩ | e3 | SURFACE MOUNT-RIGHT ANGLE | 8 | TAPE AND REEL | NO | MOMENTARY | SPST | PIANO DIP SWITCH | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | WHITE | THERMOPLASTIC | MAKE-BEFORE-BREAK | THERMOPLASTIC | MIL-STD | |||||||||
|
76H1-D13-1-C
TE Connectivity
|
$16.9915 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
76H1-D11-1-C
TE Connectivity
|
$153.7002 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
76H1-09-1-B
TE Connectivity
|
$159.7500 | No | Active | TE CONNECTIVITY LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
76H1-11-1-B
TE Connectivity
|
$164.6030 | No | Active | TE CONNECTIVITY LTD | not_compliant |