Filter Your Search
1 - 6 of 6 results
|
7603401EA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 48 ns | 1 | 4 | NO | DIP | 13 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 4 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
7603401EA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
7603401EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 48 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | ||||||||||||||||||||||
|
7603401EA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 34 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
7603401EA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 49 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
7603401EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 48 ns | 35 ns | 1 | 4 | NO | DIP | 13 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 |