Parametric results for: 7660f under Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 177 results

|
-
-
-
-
-
-
Manufacturer Part Number: 7660
Select parts from the table below to compare.
Compare
Compare
76600/1C
Murata Power Solutions
$1.7364 Yes Yes Obsolete 1:1 500 V 1.916 mH PULSE TRANSFORMER GENERAL PURPOSE 17.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
76600/3C
Murata Power Solutions
$1.7364 Yes Yes Obsolete 1:1 500 V 219 µH PULSE TRANSFORMER GENERAL PURPOSE 5.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
76601/24C
Murata Power Solutions
$1.9225 Yes Yes Obsolete 1:1 500 V 11.7 mH PULSE TRANSFORMER GENERAL PURPOSE 50.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO MATTE TIN OVER NICKEL 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99 Murata Electronics
76601/20C
Murata Power Solutions
$1.9500 Yes Yes Obsolete 1:1 500 V 20.1 µH PULSE TRANSFORMER GENERAL PURPOSE 2.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
76600/4C
Murata Power Solutions
$1.9500 Yes Yes Obsolete 1:1 500 V 50 µH PULSE TRANSFORMER GENERAL PURPOSE 4 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
76600/2C
Murata Power Solutions
$1.9500 Yes Yes Obsolete 1:1 500 V 492 µH PULSE TRANSFORMER GENERAL PURPOSE 8.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99 Murata Electronics
76601/23C
Murata Power Solutions
$1.9500 Yes Yes Obsolete 1:1 500 V 700 µH PULSE TRANSFORMER GENERAL PURPOSE 10.5 V-us 1 e3 70 °C THROUGH HOLE MOUNTED NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 12.7 mm 8.89 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant EAR99
7660K12
Eaton Corporation
$88.9944 Active e3 66 °C -18 °C PANEL MOUNT-THREADED NO TIN EATON CORP compliant EAR99 8536.50.90.65 LEVER 33.53 inch 31.75 mm 36.32 mm 20A@115VAC 20 A 20 A 20A@28VDC 115 V 28 V LATCHED 4PST TOGGLE SWITCH SCREW
766019011100008-0200
Franz Binder GmbH & Co
Check for Price Yes Active FRANZ BINDER GMBH & CO compliant EAR99 8536.69.40.20 CIRCULAR CONNECTOR NOT SPECIFIED NOT SPECIFIED
09-10-2126
Molex
Check for Price Yes Obsolete BAG PACKAGING 75 °C MOLEX LLC unknown EAR99 8536.69.40.40 0.37 inch IDC BOARD CONNECTOR SN BRASS 0.81 inch 1.89 inch PLUG PREASSEM CONN TIN FEMALE RECTANGULAR 20 mΩ BELLOWED TYPE 2000VAC V 25 Cycles NO 11.12 N 200 MΩ POLYAMIDE 0.156 inch NO LOCKING FRICTION LOCK CABLE ONE 1 POLARIZED HOUSING 5 A UL,CSA,TUV 12 20 AWG 20 AWG 5.3376 N