Filter Your Search
1 - 4 of 4 results
|
76PSB08ST
Grayhill Inc
|
$0.9892 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 8 | SPST | MOMENTARY | PIANO DIP SWITCH | PIANO | .15A@30VDC | OFF-ON | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 7.14 mm | 22.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | |||||||||||||||||||
|
76PSB08
Grayhill Inc
|
$0.9971 | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | MOMENTARY | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | TUBE | 16 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | HAND | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 9.65 mm | 7.14 mm | 22.4 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||
|
76PSB08T
Grayhill Inc
|
$1.3279 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 8 | SPST | MOMENTARY | PIANO DIP SWITCH | PIANO | .15A@30VDC | OFF-ON | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 7.65 mm | 22.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | ||||||||||||||||||||
|
76PSB08S
Grayhill Inc
|
Check for Price | No | No | Obsolete | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 8 | SPST | LATCHED | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO | TOP TAPE SEAL | .15A@30VDC | OFF-ON | 700VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | TUBE | TOP TAPE SEALED | REFLOW | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 9.65 mm | 7.65 mm | 22.4 mm | 0.156 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 |